
SST26VF064B-104I/TD | |
|---|---|
DigiKey Part Number | SST26VF064B-104I/TD-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF064B-104I/TD |
Description | IC FLASH 64MBIT SPI/QUAD 24TBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,75638 € | 1.803,06 € |
| Unit Price without VAT: | 3,75638 € |
|---|---|
| Unit Price with VAT: | 4,47009 € |


