
MIKROE-2267 | |
|---|---|
DigiKey Part Number | 1471-1617-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2267 |
Description | FLASH 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SST26VF064B Flash Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | SST26VF064B | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 $ | 14,00 $ |
| Unit Price without VAT: | 14,00000 $ |
|---|---|
| Unit Price with VAT: | 16,66000 $ |






















