
SST26VF040AT-80E/MF | |
|---|---|
DigiKey Part Number | 150-SST26VF040AT-80E/MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST26VF040AT-80E/MF |
Description | IC FLASH 4MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43135 € | 2.862,70 € |
| Unit Price without VAT: | 1,43135 € |
|---|---|
| Unit Price with VAT: | 1,70331 € |

