
SST25WF080BT-40I/NP | |
|---|---|
DigiKey Part Number | SST25WF080BT-40I/NP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25WF080BT-40I/NP |
Description | IC FLASH 8MBIT SPI 40MHZ 8USON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 40 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST25WF080BT-40I/NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33737 € | 4.012,11 € |
| Unit Price without VAT: | 1,33737 € |
|---|---|
| Unit Price with VAT: | 1,59147 € |

