
SST25WF080BT-40E/NP | |
|---|---|
DigiKey Part Number | 150-SST25WF080BT-40E/NPTR-ND - Tape & Reel (TR) 150-SST25WF080BT-40E/NPCT-ND - Cut Tape (CT) 150-SST25WF080BT-40E/NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25WF080BT-40E/NP |
Description | 1.8V, 8MBIT SPI FLASH, 125C, 8-U |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 40 MHz 11 ns 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 40 MHz |
Series | Write Cycle Time - Word, Page 1.3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 11 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (2x3) |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41527 € | 4.245,81 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



