Upgrade
Similar
Similar

SST25VF080B-80-4I-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF080B-80-4I-SAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25VF080B-80-4I-SAE-T |
Description | IC FLASH 8MBIT SPI 80MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF080B-80-4I-SAE-T Models |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF080B-50-4I-S2AF-T | Microchip Technology | 7.683 | SST25VF080B-50-4I-S2AF-TCT-ND | 1,24000 € | Upgrade |
| SST25VF080B-50-4I-S2AE-T | Microchip Technology | 5.321 | SST25VF080B-50-4I-S2AE-TCT-ND | 1,24000 € | Similar |
| W25Q80DVSNIG TR | Winbond Electronics | 21.354 | 256-W25Q80DVSNIGTRCT-ND | 0,67000 € | Similar |



