FLASH Memory IC 8Mbit SPI 50 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF080B-50-4I-S2AF-T

DigiKey Part Number
SST25VF080B-50-4I-S2AF-TTR-ND - Tape & Reel (TR)
SST25VF080B-50-4I-S2AF-TCT-ND - Cut Tape (CT)
SST25VF080B-50-4I-S2AF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25VF080B-50-4I-S2AF-T
Description
IC FLASH 8MBIT SPI 50MHZ 8SOIC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 50 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25VF080B-50-4I-S2AF-T Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
50 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
10µs
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.683
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):4200
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
251,19920 €29,98 €
1001,17970 €117,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,15654 €2.428,73 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €