
SST25VF040B-50-4C-ZAE | |
|---|---|
DigiKey Part Number | SST25VF040B-50-4C-ZAE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25VF040B-50-4C-ZAE |
Description | IC FLASH 4MBIT SPI 50MHZ 8CSP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 50 MHz 8-CSP |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-CSP |
Memory Size | Base Product Number |

