
SST25PF040CT-40V/MF | |
|---|---|
DigiKey Part Number | SST25PF040CT-40V/MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25PF040CT-40V/MF |
Description | IC FLASH 4MBIT SPI 40MHZ 8WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WDFN (5x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,41356 € | 2.827,12 € |
| Unit Price without VAT: | 1,41356 € |
|---|---|
| Unit Price with VAT: | 1,68214 € |

