FLASH Memory IC 2Mbit SPI 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25PF020B-80-4C-SAE-T

DigiKey Part Number
SST25PF020B-80-4C-SAE-TTR-ND - Tape & Reel (TR)
SST25PF020B-80-4C-SAE-TCT-ND - Cut Tape (CT)
SST25PF020B-80-4C-SAE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25PF020B-80-4C-SAE-T
Description
IC FLASH 2MBIT SPI 80MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 80 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25PF020B-80-4C-SAE-T Models
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
80 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
10µs
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25DF021A-SSHN-TRenesas Electronics Corporation103.6801265-1163-1-ND0,84000 €Similar
AT25DF021A-SSHNHR-TRenesas Electronics Corporation5391265-1263-1-ND1,39000 €Similar
AT25XE021A-SSHN-TRenesas Electronics Corporation3.3961265-1140-1-ND1,05000 €Similar
LE25U20AMB-AHonsemi770LE25U20AMB-AHOSCT-ND0,89000 €Similar
In-Stock: 2.268
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3300
Tape & Reel (TR):3300
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,87520 €21,88 €
1000,84990 €84,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,84990 €2.804,67 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €