
SPNY801113 | |
|---|---|
DigiKey Part Number | 576-4352-ND |
Manufacturer | |
Manufacturer Product Number | SPNY801113 |
Description | IC CONTROLLER ETHERNET 64QFN |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SPNY801113 Models |
Category | Interface MII, RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 64-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-QFN (8x8) |
Protocol Ethernet | Base Product Number |
Function Controller |

