Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ58AE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ58AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ58AE3/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ58A-HRA | Littelfuse Inc. | 0 | SMDJ58A-HRA-ND | 16,62341 € | Direct |
| SMDJ58A-HRAT7 | Littelfuse Inc. | 0 | SMDJ58A-HRAT7-ND | 16,62340 € | Direct |
| 3.0SMCJ58A-13 | Diodes Incorporated | 4.566 | 3.0SMCJ58ADICT-ND | 0,92000 € | Similar |
| 5.0SMDJ58A | Littelfuse Inc. | 0 | 5.0SMDJ58ACT-ND | 2,12000 € | Similar |
| 5.0SMDJ58A-T7 | Littelfuse Inc. | 988 | 18-5.0SMDJ58A-T7CT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54360 € | 4.630,80 € |
| Unit Price without VAT: | 1,54360 € |
|---|---|
| Unit Price with VAT: | 1,83688 € |





