Similar
Similar
Similar
Similar
Similar

SMCJ58A-T7 | |
|---|---|
DigiKey Part Number | SMCJ58A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58A-T7 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ58A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 16.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC68ATR-ND | 0,19540 € | Similar |
| 3.0SMCJ58A-13 | Diodes Incorporated | 4.572 | 3.0SMCJ58ADICT-ND | 0,91000 € | Similar |
| CD214C-T58ALF | Bourns Inc. | 0 | CD214C-T58ALF-ND | 0,00000 € | Similar |
| CD214L-T58ALF | Bourns Inc. | 0 | CD214L-T58ALF-ND | 0,00000 € | Similar |
| SMCJ58A/TR13 | YAGEO | 2.740 | 13-SMCJ58A/TR13CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21874 € | 109,37 € |
| 1.000 | 0,19709 € | 197,09 € |
| 1.500 | 0,18605 € | 279,07 € |
| 2.500 | 0,17364 € | 434,10 € |
| 3.500 | 0,16628 € | 581,98 € |
| 5.000 | 0,16361 € | 818,05 € |
| Unit Price without VAT: | 0,21874 € |
|---|---|
| Unit Price with VAT: | 0,26030 € |





