Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ54AE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ54AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ54AE3/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.4A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMC54A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC54ATR13PBFREECT-ND | 2,80000 € | Direct |
| SMDJ54A | Littelfuse Inc. | 8.780 | SMDJ54ACT-ND | 1,36000 € | Direct |
| SMDJ54A-HR | Littelfuse Inc. | 0 | SMDJ54A-HR-ND | 19,24004 € | Direct |
| SMDJ54A-HRA | Littelfuse Inc. | 0 | SMDJ54A-HRA-ND | 16,49146 € | Direct |
| 5.0SMDJ54A | Littelfuse Inc. | 89 | 5.0SMDJ54ACT-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50517 € | 4.515,51 € |
| Unit Price without VAT: | 1,50517 € |
|---|---|
| Unit Price with VAT: | 1,79115 € |






