
SMCJ54A | |
|---|---|
DigiKey Part Number | SMCJ54ALFTR-ND - Tape & Reel (TR) SMCJ54ALFCT-ND - Cut Tape (CT) SMCJ54ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,23922 € | 119,61 € |
| 1.000 | 0,21555 € | 215,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15454 € | 463,62 € |
| 6.000 | 0,14190 € | 851,40 € |
| 9.000 | 0,13546 € | 1.219,14 € |
| 15.000 | 0,13447 € | 2.017,05 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |












