


SMCJ54A | |
---|---|
DigiKey Part Number | SMCJ54ABTR-ND - Tape & Reel (TR) SMCJ54ABCT-ND - Cut Tape (CT) SMCJ54ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,29900 € | 2,99 € |
100 | 0,20760 € | 20,76 € |
500 | 0,17194 € | 85,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14046 € | 421,38 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |