SMDB15CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,23927 €
Datasheet

Direct


Microchip Technology
In Stock: 4.327
Unit Price: 1,54000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.952
Unit Price: 1,92000 €
Datasheet

Similar


Semtech Corporation
In Stock: 1.871
Unit Price: 3,76000 €
Datasheet
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB15CE3/TR13

DigiKey Part Number
SMDB15CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDB15CE3/TR13
Description
TVS DIODE 15VWM 24VC 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,35976 €3.399,40 €
Manufacturers Standard Package
Unit Price without VAT:1,35976 €
Unit Price with VAT:1,61811 €