Direct
Direct
Direct
Similar
Similar

SMDA15CE3/TR13 | |
|---|---|
DigiKey Part Number | SMDA15CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDA15CE3/TR13 |
Description | TVS DIODE 15VWM 24VC 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA15CE3/TR7 | Microchip Technology | 4.327 | 150-SMDA15CE3/TR7CT-ND | 1,52000 € | Direct |
| SMDB15CE3/TR13 | Microchip Technology | 0 | SMDB15CE3/TR13-ND | 1,59679 € | Direct |
| SMDB15CE3/TR7 | Microchip Technology | 0 | SMDB15CE3/TR7-ND | 1,67532 € | Direct |
| CDNBS08-T15C | Bourns Inc. | 5.922 | 118-CDNBS08-T15CCT-ND | 2,80000 € | Similar |
| SMDA15C.TBT | Semtech Corporation | 1.320 | SMDA15C.TBTCT-ND | 4,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,45282 € | 3.632,05 € |
| Unit Price without VAT: | 1,45282 € |
|---|---|
| Unit Price with VAT: | 1,72886 € |





