
SMBJ78CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ78CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CAE3/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CA-13-F | Diodes Incorporated | 0 | SMBJ78CA-FDICT-ND | 0,51000 € | Direct |
| SMBJ78CA-HRA | Littelfuse Inc. | 0 | SMBJ78CA-HRA-ND | 10,99431 € | Direct |
| SMBJ78CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CA-M3/52-ND | 0,14895 € | Direct |
| SMBJ78CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CA-M3/5B-ND | 0,14895 € | Direct |
| CD214B-T78CALF | Bourns Inc. | 0 | CD214B-T78CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |









