CD214B-T78CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13.808
Unit Price: 0,47000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.213
Unit Price: 0,32000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2.750
Unit Price: 0,57000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.900
Unit Price: 0,36000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15687 €
Datasheet
126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T78CALF

DigiKey Part Number
CD214B-T78CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T78CALF
Description
TVS DIODE 78VWM 126VC DO214AA
Customer Reference
Detailed Description
126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T78CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
4.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes