SMBJ5933A/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6.623
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23.500
Unit Price: 0,30841 €

Parametric Equivalent


onsemi
In Stock: 1.600
Unit Price: 0,98000 €
Datasheet
Zener Diode 22 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5933A/TR13

DigiKey Part Number
SMBJ5933A/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5933A/TR13
Description
DIODE ZENER 22V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 22 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
17.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5933BT3Gonsemi6.6231SMB5933BT3GOSCT-ND0,46000 €Parametric Equivalent
SZ1SMB5933BT3Rochester Electronics, LLC23.5002156-SZ1SMB5933BT3-ND0,30841 €Parametric Equivalent
SZ1SMB5933BT3Gonsemi1.600488-SZ1SMB5933BT3GCT-ND0,98000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes