Zener Diode 22 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5933BT3

DigiKey Part Number
2156-SZ1SMB5933BT3-ND
Manufacturer
Manufacturer Product Number
SZ1SMB5933BT3
Description
DIODE ZENER 22V 3W SMB
Customer Reference
Detailed Description
Zener Diode 22 V 3 W ±5% Surface Mount SMB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
3 W
Package / Case
Impedance (Max) (Zzt)
17.5 Ohms
Supplier Device Package
SMB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:23500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8260,30597 €252,73 €
Unit Price without VAT:0,30597 €
Unit Price with VAT:0,36410 €