Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ5926BE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ5926BE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5926BE3/TR13 |
Description | DIODE ZENER 11V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 11 V 2 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 5.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRB5348B-HF | Comchip Technology | 0 | CZRB5348B-HF-ND | 0,21594 € | Similar |
| 1SMB5926B-13 | Diodes Incorporated | 1.622 | 31-1SMB5926B-13CT-ND | 0,54000 € | Parametric Equivalent |
| 1SMB5926BT3G | onsemi | 3.973 | 1SMB5926BT3GOSCT-ND | 0,41000 € | Parametric Equivalent |
| SZ1SMB5926BT3G | onsemi | 856 | SZ1SMB5926BT3GOSCT-ND | 0,98000 € | Parametric Equivalent |




