
1SMB5926BT3G | |
|---|---|
DigiKey Part Number | 1SMB5926BT3GOSTR-ND - Tape & Reel (TR) 1SMB5926BT3GOSCT-ND - Cut Tape (CT) 1SMB5926BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5926BT3G |
Description | DIODE ZENER 11V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5926BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15860 € | 15,86 € |
| 500 | 0,11850 € | 59,25 € |
| 1.000 | 0,10555 € | 105,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08472 € | 211,80 € |
| 5.000 | 0,07666 € | 383,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


