Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMBJ11CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ11CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11CAE3/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ11CA | Littelfuse Inc. | 29.235 | SMBJ11CALFCT-ND | 0,46000 € | Direct |
| SMBJ11CA | Bourns Inc. | 15.374 | SMBJ11CABCT-ND | 0,51000 € | Direct |
| SMBJ11CA | Taiwan Semiconductor Corporation | 5.947 | SMBJ11CAFSCT-ND | 0,61000 € | Direct |
| SMBJ11CA-13-F | Diodes Incorporated | 18.314 | SMBJ11CA-FDICT-ND | 0,53000 € | Direct |
| SMBJ11CA-E3/52 | Vishay General Semiconductor - Diodes Division | 19.764 | SMBJ11CA-E3/52GICT-ND | 0,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27706 € | 831,18 € |
| Unit Price without VAT: | 0,27706 € |
|---|---|
| Unit Price with VAT: | 0,32970 € |








