Direct
Direct
Similar

TV06B110JB-HF | |
|---|---|
DigiKey Part Number | TV06B110JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B110JB-HF |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 32.97A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B110JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 32.97A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B110JB-HF | Comchip Technology | 0 | ATV06B110JB-HF-ND | 0,14513 € | Direct |
| TV06B110JB-G | Comchip Technology | 0 | 641-1243-2-ND | 0,15436 € | Direct |
| SMBJ11CA | Littelfuse Inc. | 8.480 | SMBJ11CALFCT-ND | 0,46000 € | Similar |
| SMBJ11CA | Taiwan Semiconductor Corporation | 5.947 | SMBJ11CAFSCT-ND | 0,60000 € | Similar |
| SMBJ11CA | Bourns Inc. | 15.374 | SMBJ11CABCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15436 € | 463,08 € |
| 6.000 | 0,14151 € | 849,06 € |
| 9.000 | 0,13495 € | 1.214,55 € |
| 15.000 | 0,12759 € | 1.913,85 € |
| 21.000 | 0,12324 € | 2.588,04 € |
| 30.000 | 0,11900 € | 3.570,00 € |
| Unit Price without VAT: | 0,15436 € |
|---|---|
| Unit Price with VAT: | 0,18369 € |






