
SMAJ7.0AE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ7.0AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0AE3/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J7.0A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J7.0A-E3/5A-ND | 0,11478 € | Direct |
| SMA5J7.0AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J7.0AHE3/5A-ND | 0,00000 € | Direct |
| SMAJ7.0A | Bourns Inc. | 47.053 | SMAJ7.0ABCT-ND | 0,45000 € | Similar |
| SMAJ7.0A | Littelfuse Inc. | 29.300 | SMAJ7.0ALFCT-ND | 0,40000 € | Similar |
| SMAJ7.0A-13-F | Diodes Incorporated | 61.914 | SMAJ7.0A-FDICT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15832 € | 791,60 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |





