


SMAJ7.0A-13-F | |
|---|---|
DigiKey Part Number | SMAJ7.0A-FDITR-ND - Tape & Reel (TR) SMAJ7.0A-FDICT-ND - Cut Tape (CT) SMAJ7.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0A-13-F |
Description | TVS DIODE 7VWM 12VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.0A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,07428 € | 37,14 € |
| 1.000 | 0,07169 € | 71,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07041 € | 352,05 € |
| 10.000 | 0,06411 € | 641,10 € |
| 15.000 | 0,06089 € | 913,35 € |
| 25.000 | 0,05728 € | 1.432,00 € |
| 35.000 | 0,05514 € | 1.929,90 € |
| 50.000 | 0,05306 € | 2.653,00 € |
| 125.000 | 0,05107 € | 6.383,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


