Similar
Similar
Similar

SMAJ4760E3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ4760E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4760E3/TR13 |
Description | DIODE ZENER 68V 2W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 68 V 2 W ±10% Surface Mount DO-214AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRA4760-HF | Comchip Technology | 0 | ACZRA4760-HF-ND | 0,16290 € | Similar |
| CZRA4760-HF | Comchip Technology | 0 | 641-CZRA4760-HFTR-ND | 0,15030 € | Similar |
| CZRA5945B-G | Comchip Technology | 0 | CZRA5945B-G-ND | 0,11888 € | Similar |



