Similar
Similar

SMAJ18CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ18CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18CE3/TR13 |
Description | TVS DIODE 18VWM 32.2VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.2V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J18CA-TR | STMicroelectronics | 5.774 | 497-5924-1-ND | 0,88000 € | Similar |
| SMAJ18CA | Bourns Inc. | 7.158 | SMAJ18CABCT-ND | 0,49000 € | Similar |
| SMAJ18CA | KYOCERA AVX | 5.264 | 478-7054-1-ND | 0,50000 € | Similar |
| SMAJ18CA | Littelfuse Inc. | 25.576 | SMAJ18CALFCT-ND | 0,41000 € | Similar |
| SMAJ18CA-13-F | Diodes Incorporated | 85.522 | SMAJ18CA-FDICT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15706 € | 785,30 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,18690 € |





