
SMAJ18CA | |
|---|---|
DigiKey Part Number | 478-7054-2-ND - Tape & Reel (TR) 478-7054-1-ND - Cut Tape (CT) 478-7054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | TVS DIODE 18VWM 29.2VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18CA | Bourns Inc. | 7.157 | SMAJ18CABCT-ND | 0,49000 € | Direct |
| SMAJ18CA | Littelfuse Inc. | 23.630 | SMAJ18CALFCT-ND | 0,41000 € | Direct |
| SMAJ18CA-13-F | Diodes Incorporated | 84.107 | SMAJ18CA-FDICT-ND | 0,45000 € | Direct |
| SMAJ18CA-E3/61 | Vishay General Semiconductor - Diodes Division | 10.257 | SMAJ18CA-E3/61GICT-ND | 0,48000 € | Direct |
| SZ1SMA18CAT3G | Littelfuse Inc. | 9.990 | F11509CT-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,19850 € | 19,85 € |
| 500 | 0,14970 € | 74,85 € |
| 1.000 | 0,13393 € | 133,93 € |
| 2.000 | 0,12064 € | 241,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11083 € | 831,23 € |
| 15.000 | 0,10216 € | 1.532,40 € |
| 22.500 | 0,09774 € | 2.199,15 € |
| 37.500 | 0,09277 € | 3.478,88 € |
| 52.500 | 0,08983 € | 4.716,07 € |
| 75.000 | 0,08722 € | 6.541,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

