Similar
Similar
Similar



SMAJ130CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ130CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ130CE3/TR13 |
Description | TVS DIODE 130VWM 231VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 231V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 231V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ130CA | Bourns Inc. | 16.611 | SMAJ130CABCT-ND | 0,51000 € | Similar |
| SMAJ130CA | Littelfuse Inc. | 2.604 | SMAJ130CALFCT-ND | 0,43000 € | Similar |
| SMAJ130CA-13-F | Diodes Incorporated | 3.551 | 31-SMAJ130CA-13-FCT-ND | 0,42000 € | Similar |
| SMAJ130CA-E3/61 | Vishay General Semiconductor - Diodes Division | 1.873 | SMAJ130CA-E3/61GICT-ND | 0,48000 € | Similar |
| SMAJ130CA-TR | STMicroelectronics | 8.340 | 497-15655-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15832 € | 791,60 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |





