


SMAJ130CA | |
|---|---|
DigiKey Part Number | SMAJ130CALFTR-ND - Tape & Reel (TR) SMAJ130CALFCT-ND - Cut Tape (CT) SMAJ130CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 $ | 0,48 $ |
| 10 | 0,29700 $ | 2,97 $ |
| 100 | 0,18770 $ | 18,77 $ |
| 500 | 0,14026 $ | 70,13 $ |
| 1.000 | 0,12494 $ | 124,94 $ |
| 2.000 | 0,11203 $ | 224,06 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08169 $ | 408,45 $ |
| 10.000 | 0,07447 $ | 744,70 $ |
| 15.000 | 0,07079 $ | 1.061,85 $ |
| 25.000 | 0,06666 $ | 1.666,50 $ |
| 35.000 | 0,06500 $ | 2.275,00 $ |
| Unit Price without VAT: | 0,48000 $ |
|---|---|
| Unit Price with VAT: | 0,57120 $ |

