Similar
Similar

SG3524BDW | |
|---|---|
DigiKey Part Number | SG3524BDW-ND |
Manufacturer | |
Manufacturer Product Number | SG3524BDW |
Description | IC REG CTRLR BUCK 16SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3524ADW | Texas Instruments | 243 | 296-11211-5-ND | 2,55000 € | Similar |
| UC3524ADWTR | Texas Instruments | 1.455 | 296-48793-1-ND | 2,18000 € | Similar |
| UC3524DW | Rochester Electronics, LLC | 12.140 | 2156-UC3524DW-ND | 2,03897 € | Similar |
| UC3524DWTR | Texas Instruments | 27.685 | UC3524DWTR-ND | 1,85906 € | Similar |


