
UC3524ADWTR | |
|---|---|
DigiKey Part Number | 296-48793-2-ND - Tape & Reel (TR) 296-48793-1-ND - Cut Tape (CT) 296-48793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3524ADWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3524ADWTR Models |
Category | Frequency - Switching 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,47480 € | 36,87 € |
| 100 | 1,32140 € | 132,14 € |
| 250 | 1,24820 € | 312,05 € |
| 500 | 1,21638 € | 608,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13790 € | 2.275,80 € |
| 4.000 | 1,11330 € | 4.453,20 € |
| 6.000 | 1,10098 € | 6.605,88 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

