
RN-SRL-PRO3V-DGL | |
|---|---|
DigiKey Part Number | 740-1046-ND |
Manufacturer | |
Manufacturer Product Number | RN-SRL-PRO3V-DGL |
Description | IC CONTROLLER USB MODULE |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface Module |
Datasheet | Datasheet |
Category | Function Bridge, USB to UART |
Manufacturer Microchip Technology | Interface UART |
Packaging Bulk | Standards USB 2.0 |
Part Status Obsolete | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol USB | Supplier Device Package Module |

