RFPIC12F675KT-I/SS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 1,46302 €
Datasheet

MFR Recommended


Microchip Technology
In Stock: 347
Unit Price: 1,56000 €
Datasheet

MFR Recommended


Microchip Technology
In Stock: 2.498
Unit Price: 1,59000 €
Datasheet
PIC PIC® RKE, Security Systems Microcontroller IC FLASH (1.75kB) 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPIC12F675KT-I/SS

DigiKey Part Number
RFPIC12F675KT-ISSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFPIC12F675KT-I/SS
Description
IC MCU 1KX14 RF FSK/ASK 20SSOP
Customer Reference
Detailed Description
PIC PIC® RKE, Security Systems Microcontroller IC FLASH (1.75kB) 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
RFPIC12F675KT-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Applications
RKE, Security Systems
Core Processor
PIC
Program Memory Type
FLASH (1.75kB)
Controller Series
rfPIC™
RAM Size
64 x 8
Interface
-
Number of I/O
6
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable