RF Transmitter FSK, OOK 310MHz, 433MHz, 868MHz, 915MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F529T39AT-I/ST

DigiKey Part Number
PIC12F529T39AT-I/STTR-ND - Tape & Reel (TR)
PIC12F529T39AT-I/STCT-ND - Cut Tape (CT)
PIC12F529T39AT-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12F529T39AT-I/ST
Description
RF TX IC FSK 310/433MHZ 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Transmitter FSK, OOK 310MHz, 433MHz, 868MHz, 915MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F529T39AT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
310MHz, 433MHz, 868MHz, 915MHz
Applications
General Purpose
Modulation or Protocol
FSK, OOK
Data Rate (Max)
100kbps
Power - Output
10dBm
Current - Transmitting
17.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
64kB Flash, 201b SRAM
Features
-
Voltage - Supply
2V ~ 3.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
251,45440 €36,36 €
1001,30810 €130,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,30812 €3.270,30 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €