Similar

RE46C168SW16F | |
|---|---|
DigiKey Part Number | RE46C168SW16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C168SW16F |
Description | IC SMOKE DETECT PHOTO MEM 16SOIC |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC |
EDA/CAD Models | RE46C168SW16F Models |
Category | Output Type Voltage |
Manufacturer Microchip Technology | Current - Supply 6 µA |
Packaging Tube | Operating Temperature -25°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Smoke Detector | Supplier Device Package 16-SOIC |
Input Type Photoelectric | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE46C145SW16F | Microchip Technology | 0 | RE46C145SW16F-ND | 1,24340 € | Similar |


