RE46C145SW16F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,11879 €
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C145SW16F

DigiKey Part Number
RE46C145SW16F-ND
Manufacturer
Manufacturer Product Number
RE46C145SW16F
Description
IC SMOKE DETECTOR CMOS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
EDA/CAD Models
RE46C145SW16F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Smoke Detector
Input Type
Photoelectric
Output Type
Voltage
Current - Supply
4 µA
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5641,11878 €630,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,11878 €
Unit Price with VAT:1,33135 €