RE46C143SW16TF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,04226 €
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C143SW16TF

DigiKey Part Number
RE46C143SW16TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE46C143SW16TF
Description
IC SMOKE DETECTOR CMOS 16-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Microchip Technology
Current - Supply
8 µA
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Smoke Detector
Supplier Device Package
16-SOIC
Input Type
Photoelectric
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE46C143SW16FMicrochip Technology0RE46C143SW16F-ND1,04226 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04226 €1.042,26 €
Manufacturers Standard Package
Unit Price without VAT:1,04226 €
Unit Price with VAT:1,24029 €