Direct

RE46C143SW16F | |
|---|---|
DigiKey Part Number | RE46C143SW16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C143SW16F |
Description | IC SMOKE DETECTOR CMOS 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC |
Category | Output Type Voltage |
Manufacturer Microchip Technology | Current - Supply 8 µA |
Packaging Tube | Operating Temperature -25°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Smoke Detector | Supplier Device Package 16-SOIC |
Input Type Photoelectric | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE46C143SW16TF | Microchip Technology | 0 | RE46C143SW16TF-ND | 1,04226 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 658 | 1,04226 € | 685,81 € |
| Unit Price without VAT: | 1,04226 € |
|---|---|
| Unit Price with VAT: | 1,24029 € |


