Similar


QT100-ISG | |
|---|---|
DigiKey Part Number | 427-1120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT100-ISG |
Description | IC SENSOR 1 CHAN QTOUCH SOT23-6 |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 14 b | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |


