Capacitive Touch Buttons SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons SOT-23-6

AT42QT1010-TSHR

DigiKey Part Number
AT42QT1010-TSHRTR-ND - Tape & Reel (TR)
AT42QT1010-TSHRCT-ND - Cut Tape (CT)
AT42QT1010-TSHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT42QT1010-TSHR
Description
IC TOUCH SENSOR 1KEY SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AT42QT1010-TSHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
14 b
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
378.5µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
250,64520 €16,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,61146 €2.751,57 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €