
PM6217C-FEI | |
|---|---|
DigiKey Part Number | 150-PM6217C-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM6217C-FEI |
Description | META-DX2+ WITH 48 SERDES, MACSEC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller Ethernet Interface 1292-HB1BGA (33x33) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer Microchip Technology | Interface Ethernet |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 1292-BGA |
Protocol Ethernet | Supplier Device Package 1292-HB1BGA (33x33) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1.049,10208 € | 25.178,45 € |
| Unit Price without VAT: | 1.049,10208 € |
|---|---|
| Unit Price with VAT: | 1.248,43148 € |

