
PM6216C-FEI | |
|---|---|
DigiKey Part Number | 150-PM6216C-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM6216C-FEI |
Description | META-DX2+ WITH 32 SERDES, MACSEC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller Ethernet Interface 767-HB2FBGA (23x30) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer Microchip Technology | Interface Ethernet |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 767-BFBGA |
Protocol Ethernet | Supplier Device Package 767-HB2FBGA (23x30) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 641,33444 € | 28.860,05 € |
| Unit Price without VAT: | 641,33444 € |
|---|---|
| Unit Price with VAT: | 763,18798 € |

