New Product
Image for PM6213C-FEI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM6213C-FEI

DigiKey Part Number
150-PM6213C-FEI-ND
Manufacturer
Manufacturer Product Number
PM6213C-FEI
Description
META-DX2+ WITH 32 SERDES, LAMBDA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ethernet Controller Ethernet Interface 767-HB2FBGA (23x30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Controller
Interface
Ethernet
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
767-BFBGA
Supplier Device Package
767-HB2FBGA (23x30)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
45547,65400 €24.644,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:547,65400 €
Unit Price with VAT:651,70826 €