
PM6210C-FEI | |
|---|---|
DigiKey Part Number | 150-PM6210C-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM6210C-FEI |
Description | META-DX2+ WITH 32 SERDES, MACSEC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller Ethernet Interface 767-HB2FBGA (23x30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Ethernet | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 767-BFBGA | |
Supplier Device Package | 767-HB2FBGA (23x30) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 659,42000 € | 29.673,90 € |
| Unit Price without VAT: | 659,42000 € |
|---|---|
| Unit Price with VAT: | 784,70980 € |

