Similar

PM5326H-FXI | |
|---|---|
DigiKey Part Number | PM5326H-FXI-ND |
Manufacturer | |
Manufacturer Product Number | PM5326H-FXI |
Description | IC TELECOM INTERFACE 1292FCBGA |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH 1292-FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | SONET/SDH | |
Interface | SFI-4 | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 1292-FCBGA | |
Base Product Number |


