
PM5326-FEI | |
|---|---|
DigiKey Part Number | PM5326-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5326-FEI |
Description | IC TELECOM INTERFACE 1292FCBGA |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH 1292-FCBGA |
Datasheet | Datasheet |
Category | Interface SFI-4 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 1292-FCBGA |
Function SONET/SDH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.038,97000 € | 1.038,97 € |
| Unit Price without VAT: | 1.038,97000 € |
|---|---|
| Unit Price with VAT: | 1.236,37430 € |

